SK043A123MBR
vs
SK043A123MBATR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 4020
, 4020
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.012 µF
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
10.2 mm
10.2 mm
Length
10.2 mm
10.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
4020
4020
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
5.08 mm
5.08 mm
Base Number Matches
2
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SK043A123MBR with alternatives
Compare SK043A123MBATR1 with alternatives