Part Details for SK035M2200YGI by YAGEO Corporation
Overview of SK035M2200YGI by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M2200YGI
SK035M2200YGI CAD Models
SK035M2200YGI Part Data Attributes
|
SK035M2200YGI
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M2200YGI
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.32 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M2200YGI
This table gives cross-reference parts and alternative options found for SK035M2200YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M2200YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROD-35V222M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | SK035M2200YGI vs ROD-35V222M |
235A222M035XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | SK035M2200YGI vs 235A222M035XX |
UKL1V222MDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SK035M2200YGI vs UKL1V222MDDANA |
35PK222MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SK035M2200YGI vs 35PK222MCA16X25 |
35MV2200HW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SK035M2200YGI vs 35MV2200HW |
ECEA1VU222 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SK035M2200YGI vs ECEA1VU222 |
35WA2200MCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK035M2200YGI vs 35WA2200MCC18X20 |
B41004A7228M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SK035M2200YGI vs B41004A7228M001 |
RB35V222MTA16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | SK035M2200YGI vs RB35V222MTA16X26 |
UFW1V222MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEAD | Nichicon Corporation | SK035M2200YGI vs UFW1V222MHA |