Part Details for ROD-35V222M by ELNA America Inc
Overview of ROD-35V222M by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65272-022LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 10 Positions.. | |
65272-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 31 Positions.. | |
65272-027LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 5 Positions.. |
Part Details for ROD-35V222M
ROD-35V222M CAD Models
ROD-35V222M Part Data Attributes
|
ROD-35V222M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
ROD-35V222M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Manufacturer Series | ROD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | IEC60384-1 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for ROD-35V222M
This table gives cross-reference parts and alternative options found for ROD-35V222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROD-35V222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG350EMC222MN20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ROD-35V222M vs ESMG350EMC222MN20S |
NRE-LX222M35V18X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ROD-35V222M vs NRE-LX222M35V18X20TBF |
35PK222MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ROD-35V222M vs 35PK222MKC16X25 |
35WA2200MCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ROD-35V222M vs 35WA2200MCE18X20 |
35PK222MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ROD-35V222M vs 35PK222MCC16X25 |
UKL1V222MHDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ROD-35V222M vs UKL1V222MHDANACC |
UKL1V222MHAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ROD-35V222M vs UKL1V222MHAANACA |
1VPK2200M16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ROD-35V222M vs 1VPK2200M16X25 |
UFW1V222MHA1CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ROD-35V222M vs UFW1V222MHA1CC |
SSL1V222 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | ROD-35V222M vs SSL1V222 |