Part Details for SK-C006M22K0ST by YAGEO Corporation
Overview of SK-C006M22K0ST by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK-C006M22K0ST
SK-C006M22K0ST CAD Models
SK-C006M22K0ST Part Data Attributes
|
SK-C006M22K0ST
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK-C006M22K0ST
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.168 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3650 mA | |
Surface Mount | NO | |
Tan Delta | 0.64 | |
Terminal Shape | WIRE |
Alternate Parts for SK-C006M22K0ST
This table gives cross-reference parts and alternative options found for SK-C006M22K0ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK-C006M22K0ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK006M22K0Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK-C006M22K0ST vs SK006M22K0Y2I |
SK006M22K0Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK-C006M22K0ST vs SK006M22K0Y1I |
6.3PK223MCC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SK-C006M22K0ST vs 6.3PK223MCC16X35.5 |
UVR0J223MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK-C006M22K0ST vs UVR0J223MRD |
SMQ6.3VB223M18X35LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK-C006M22K0ST vs SMQ6.3VB223M18X35LL |
SMG6.3VB223M22X35LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | SK-C006M22K0ST vs SMG6.3VB223M22X35LL |
6ME22000HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SK-C006M22K0ST vs 6ME22000HC |
UFW0J223MHA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK-C006M22K0ST vs UFW0J223MHA1CV |
UVK0J223MHR1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SK-C006M22K0ST vs UVK0J223MHR1TN |
SMH6.3VSSN22000M22A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, SNAP IN | Chemi-Con | SK-C006M22K0ST vs SMH6.3VSSN22000M22A |