SK-C006M22K0ST vs SMH6.3VSSN22000M22A feature comparison

SK-C006M22K0ST YAGEO Corporation

Buy Now Datasheet

SMH6.3VSSN22000M22A Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.168 mA 2.772 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3650 mA 2.44 mA
Surface Mount NO NO
Tan Delta 0.64 0.6
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SMH

Compare SK-C006M22K0ST with alternatives

Compare SMH6.3VSSN22000M22A with alternatives