Part Details for SJT07Y-20-11P by Amphenol Corporation
Overview of SJT07Y-20-11P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Part Details for SJT07Y-20-11P
SJT07Y-20-11P CAD Models
SJT07Y-20-11P Part Data Attributes
|
SJT07Y-20-11P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJT07Y-20-11P
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 20-11 |
Alternate Parts for SJT07Y-20-11P
This table gives cross-reference parts and alternative options found for SJT07Y-20-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJT07Y-20-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJTIY20-11P | 11 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJTIY20-11P |
SJT00RT20-11P | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJT00RT20-11P |
SJT00RT20-11P(023) | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJT00RT20-11P(023) |
SJT07Y20-11P | 11 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJT07Y20-11P |
SJT07RT20-11P(011) | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJT07RT20-11P(011) |
SJTG06RT20-11P(011) | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJTG06RT20-11P(011) |
SJT00RT20-11P(005) | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJT00RT20-11P(005) |
SJTP00RT20-11P | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJTP00RT20-11P |
SJTP00RT20-11P(014) | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT07Y-20-11P vs SJTP00RT20-11P(014) |