SJTP00RT20-11P(014)
Amphenol Corporation
Description: 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of SJTP00RT20-11P(014) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
51747-11100000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51753-003LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51747-11100000A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.

CAD Models for SJTP00RT20-11P(014) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJTP00RT20-11P(014) by Amphenol Corporation

SJTP00RT20-11P(014)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
11
Contact Sizes
12
Coupling Type
BAYONET
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
20-11
Want to compare parts?
  1. SJTP00RT20-11P(014)
    Amphenol Corporation
    11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for SJTP00RT20-11P(014)

This table gives cross-reference parts and alternative options found for SJTP00RT20-11P(014). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJTP00RT20-11P(014), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SJTIY20-11P 11 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJTIY20-11P
SJT00RT20-11P 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJT00RT20-11P
SJT00RT20-11P(023) 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJT00RT20-11P(023)
SJT07Y20-11P 11 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJT07Y20-11P
SJT07RT20-11P(011) 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJT07RT20-11P(011)
SJTG06RT20-11P(011) 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJTG06RT20-11P(011)
SJT00RT20-11P(005) 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJT00RT20-11P(005)
SJTP00RT20-11P 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation SJTP00RT20-11P(014) vs SJTP00RT20-11P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJTP00RT20-11P(014) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJTP00RT20-11P(014) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SJTP00RT20-11P(014) would you like to use for your alert(s)?
  • Please alert me when SJTP00RT20-11P(014) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJTP00RT20-11P(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJTP00RT20-11P(014) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJTP00RT20-11P(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJTP00RT20-11P(014).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJTP00RT20-11P(014) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: