SJT00RT14-35S(014)
Amphenol Corporation
Description: MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of SJT00RT14-35S(014) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for SJT00RT14-35S(014) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJT00RT14-35S(014) by Amphenol Corporation

SJT00RT14-35S(014)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
37
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
14-35
Want to compare parts?
  1. SJT00RT14-35S(014)
    Amphenol Corporation
    MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for SJT00RT14-35S(014)

This table gives cross-reference parts and alternative options found for SJT00RT14-35S(014). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJT00RT14-35S(014), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SJT00RT14-35S(023) MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation SJT00RT14-35S(014) vs SJT00RT14-35S(023)
Part Number Description Manufacturer Compare
SJT07RT14-35S(011) 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation SJT00RT14-35S(014) vs SJT07RT14-35S(011)
SJTG06RT14-35S(011) 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation SJT00RT14-35S(014) vs SJTG06RT14-35S(011)
SJT07RT14-35S(005) 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation SJT00RT14-35S(014) vs SJT07RT14-35S(005)
SJTG06RT14-35S(005) 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation SJT00RT14-35S(014) vs SJTG06RT14-35S(005)
SJTIY14-35S 37 Contact(s), Carbon Steel, Female, Solder Terminal, Receptacle, Amphenol Corporation SJT00RT14-35S(014) vs SJTIY14-35S
SJTP02RE14-35S 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation SJT00RT14-35S(014) vs SJTP02RE14-35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJT00RT14-35S(014) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJT00RT14-35S(014) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SJT00RT14-35S(014) would you like to use for your alert(s)?
  • Please alert me when SJT00RT14-35S(014) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJT00RT14-35S(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJT00RT14-35S(014) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJT00RT14-35S(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJT00RT14-35S(014).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJT00RT14-35S(014) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: