Part Details for SJTP02RE14-35S by Amphenol Corporation
Overview of SJTP02RE14-35S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJTP02RE14-35S
SJTP02RE14-35S CAD Models
SJTP02RE14-35S Part Data Attributes
|
SJTP02RE14-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJTP02RE14-35S
Amphenol Corporation
37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 14-35 |
Alternate Parts for SJTP02RE14-35S
This table gives cross-reference parts and alternative options found for SJTP02RE14-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJTP02RE14-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SJT07RT14-35S(011) | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJT07RT14-35S(011) |
SJT00RT14-35S(005) | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJT00RT14-35S(005) |
SJT07RT14-35S(005) | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJT07RT14-35S(005) |
SJT07RT-14-35S | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJT07RT-14-35S |
SJTIY14-35S | Amphenol Corporation | Check for Price | 37 Contact(s), Carbon Steel, Female, Solder Terminal, Receptacle, | SJTP02RE14-35S vs SJTIY14-35S |
SJT00RT14-35S(011) | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJT00RT14-35S(011) |
SJT07Y14-35S | Amphenol Corporation | Check for Price | 37 Contact(s), Carbon Steel, Female, Solder Terminal, Receptacle, | SJTP02RE14-35S vs SJT07Y14-35S |
SJTP00RT14-35S | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJTP00RT14-35S |
SJTG06RT-14-35S | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | SJTP02RE14-35S vs SJTG06RT-14-35S |
SJTG06RT14-35S(005) | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SJTP02RE14-35S vs SJTG06RT14-35S(005) |