Part Details for SJD12A14L01 by YAGEO Corporation
Overview of SJD12A14L01 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJD12A14L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1310
|
Newark | Esd Protection Device, 14V, Sod-123S, Clamping Voltage Vc Max:23.2V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:14V, Power Dissipation Pd:-, Product Range:Sjd12A Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Yageo SJD12A14L01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2946 |
|
$0.1500 / $0.4370 | Buy Now |
DISTI #
13-SJD12A14L01CT-ND
|
DigiKey | TVS ARRAY ESD, SOD-123, 14V 23.2 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0458 / $0.3800 | Buy Now |
DISTI #
SJD12A14L01
|
Avnet Americas | Diode TVS Single Uni-Dir 14V 1000W 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A14L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SJD12A14L01
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg14V 1CH SMD SOD1232 Bkdn15.6V RoHS: Compliant | 0 |
|
$0.0660 / $0.3800 | Order Now |
|
Future Electronics | ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.0457 / $0.0522 | Buy Now |
DISTI #
SJD12A14L01
|
TTI | ESD Protection Diodes / TVS Diodes UND Wkg14V 1CH SMD SOD1232 Bkdn15.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
SJD12A14L01
|
Avnet Abacus | Diode TVS Single Uni-Dir 14V 1000W 2-Pin SOD-123S T/R (Alt: SJD12A14L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 1000W 14V SOD123S SMT | 0 |
|
$0.0679 / $0.0828 | RFQ |
Part Details for SJD12A14L01
SJD12A14L01 CAD Models
SJD12A14L01 Part Data Attributes
|
SJD12A14L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJD12A14L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |