Part Details for SJ025M0015A1F-0407 by YAGEO Corporation
Overview of SJ025M0015A1F-0407 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for SJ025M0015A1F-0407
SJ025M0015A1F-0407 CAD Models
SJ025M0015A1F-0407 Part Data Attributes
|
SJ025M0015A1F-0407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ025M0015A1F-0407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 940 mΩ | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ025M0015A1F-0407
This table gives cross-reference parts and alternative options found for SJ025M0015A1F-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ025M0015A1F-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG150M25V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SJ025M0015A1F-0407 vs NRSG150M25V4X7TBF1F |
25ML15MEFCTZ4X7 | CAP ALUM 15UF 20% 25V RADIAL | Rubycon Corporation | SJ025M0015A1F-0407 vs 25ML15MEFCTZ4X7 |
SJ025M0015F5F10407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | SJ025M0015A1F-0407 vs SJ025M0015F5F10407 |
ESY156M025AB2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ025M0015A1F-0407 vs ESY156M025AB2EA |
SJ025M0015K5F10407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | SJ025M0015A1F-0407 vs SJ025M0015K5F10407 |
25ML15M4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SJ025M0015A1F-0407 vs 25ML15M4X7 |
25ML15MEFCT54X7 | CAP ALUM 15UF 20% 25V RADIAL | Rubycon Corporation | SJ025M0015A1F-0407 vs 25ML15MEFCT54X7 |
ESY156M025AB2DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ025M0015A1F-0407 vs ESY156M025AB2DA |
EFL-250EC3150MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | Chemi-Con | SJ025M0015A1F-0407 vs EFL-250EC3150MD07D |
RJF-25V150MD1#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | ELNA America Inc | SJ025M0015A1F-0407 vs RJF-25V150MD1#-T58 |