Part Details for EFL-250EC3150MD07D by Chemi-Con
Overview of EFL-250EC3150MD07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFL-250EC3150MD07D
EFL-250EC3150MD07D CAD Models
EFL-250EC3150MD07D Part Data Attributes
|
EFL-250EC3150MD07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EFL-250EC3150MD07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44 mA | |
Terminal Pitch | 1.5 mm |
Alternate Parts for EFL-250EC3150MD07D
This table gives cross-reference parts and alternative options found for EFL-250EC3150MD07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFL-250EC3150MD07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG150M25V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EFL-250EC3150MD07D vs NRSG150M25V4X7TBF1F |
25ML15MEFCTZ4X7 | CAP ALUM 15UF 20% 25V RADIAL | Rubycon Corporation | EFL-250EC3150MD07D vs 25ML15MEFCTZ4X7 |
SJ025M0015F5F10407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | EFL-250EC3150MD07D vs SJ025M0015F5F10407 |
ESY156M025AB2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EFL-250EC3150MD07D vs ESY156M025AB2EA |
SJ025M0015K5F10407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | EFL-250EC3150MD07D vs SJ025M0015K5F10407 |
25ML15M4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EFL-250EC3150MD07D vs 25ML15M4X7 |
25ML15MEFCT54X7 | CAP ALUM 15UF 20% 25V RADIAL | Rubycon Corporation | EFL-250EC3150MD07D vs 25ML15MEFCT54X7 |
ESY156M025AB2DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EFL-250EC3150MD07D vs ESY156M025AB2DA |
RJF-25V150MD1#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | ELNA America Inc | EFL-250EC3150MD07D vs RJF-25V150MD1#-T58 |
SJ025M0015B1F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | EFL-250EC3150MD07D vs SJ025M0015B1F-0407 |