SJ016M0330A5S-0811
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Overview of SJ016M0330A5S-0811 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-811 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
SER8050-811MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335
SER8050-811MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335

CAD Models for SJ016M0330A5S-0811 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ016M0330A5S-0811 by YAGEO Corporation

SJ016M0330A5S-0811
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
72 mΩ
Leakage Current
0.0528 mA
Length
13.5 mm
Manufacturer Series
SJ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
532 mA
Series
SJ
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SJ016M0330A5S-0811
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SJ016M0330A5S-0811

This table gives cross-reference parts and alternative options found for SJ016M0330A5S-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ016M0330A5S-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH016M0330K5S10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SH016M0330K5S10811
SE016M0330B3S-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SE016M0330B3S-0811
SY016M0330J5SW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SY016M0330J5SW0811
SJ016M0330B3S-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SJ016M0330B3S-0811
SC016M0330K5S30811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SC016M0330K5S30811
SK016M0330A3S-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SJ016M0330A5S-0811 vs SK016M0330A3S-0811
SY016M0330A3S-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SJ016M0330A5S-0811 vs SY016M0330A3S-0811
SH016M0330F5S10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SH016M0330F5S10811
SJ016M0330J5SW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SJ016M0330J5SW0811
SH016M0330K5SW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SJ016M0330A5S-0811 vs SH016M0330K5SW0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ016M0330A5S-0811 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ016M0330A5S-0811 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SJ016M0330A5S-0811 would you like to use for your alert(s)?
  • Please alert me when SJ016M0330A5S-0811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJ016M0330A5S-0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ016M0330A5S-0811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJ016M0330A5S-0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ016M0330A5S-0811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ016M0330A5S-0811 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: