Part Details for SJ016M0120BZF-0611 by YAGEO Corporation
Overview of SJ016M0120BZF-0611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Part Details for SJ016M0120BZF-0611
SJ016M0120BZF-0611 CAD Models
SJ016M0120BZF-0611 Part Data Attributes
|
SJ016M0120BZF-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ016M0120BZF-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ016M0120BZF-0611
This table gives cross-reference parts and alternative options found for SJ016M0120BZF-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ016M0120BZF-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ016M0120J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | SJ016M0120BZF-0611 vs SJ016M0120J5FW0611 |
UHD1C121MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SJ016M0120BZF-0611 vs UHD1C121MED |
16ZL120MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Rubycon Corporation | SJ016M0120BZF-0611 vs 16ZL120MTA6.3X11 |
KM121M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Capxon International Electronics Co Ltd | SJ016M0120BZF-0611 vs KM121M016 |
SY016M0120F5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | SJ016M0120BZF-0611 vs SY016M0120F5F10611 |
ESW127M016AE3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ016M0120BZF-0611 vs ESW127M016AE3EA |
SJ016M0120K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | SJ016M0120BZF-0611 vs SJ016M0120K5F10611 |
ESC127M016AE3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ016M0120BZF-0611 vs ESC127M016AE3EA |
16YXH120MEFCTA6.3X11 | CAP ALUM 120UF 20% 16V RADIAL | Rubycon Corporation | SJ016M0120BZF-0611 vs 16YXH120MEFCTA6.3X11 |
SC016M0120K5F30611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | SJ016M0120BZF-0611 vs SC016M0120K5F30611 |