Part Details for 16ZL120MTA6.3X11 by Rubycon Corporation
Overview of 16ZL120MTA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZL120MTA6.3X11
16ZL120MTA6.3X11 CAD Models
16ZL120MTA6.3X11 Part Data Attributes
|
16ZL120MTA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZL120MTA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 405 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZL120MTA6.3X11
This table gives cross-reference parts and alternative options found for 16ZL120MTA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZL120MTA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ016M0120J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 16ZL120MTA6.3X11 vs SJ016M0120J5FW0611 |
UHD1C121MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16ZL120MTA6.3X11 vs UHD1C121MED |
KM121M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Capxon International Electronics Co Ltd | 16ZL120MTA6.3X11 vs KM121M016 |
SY016M0120F5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 16ZL120MTA6.3X11 vs SY016M0120F5F10611 |
ESW127M016AE3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 16ZL120MTA6.3X11 vs ESW127M016AE3EA |
SJ016M0120BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 16ZL120MTA6.3X11 vs SJ016M0120BZF-0611 |
SJ016M0120K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 16ZL120MTA6.3X11 vs SJ016M0120K5F10611 |
ESC127M016AE3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 16ZL120MTA6.3X11 vs ESC127M016AE3EA |
16YXH120MEFCTA6.3X11 | CAP ALUM 120UF 20% 16V RADIAL | Rubycon Corporation | 16ZL120MTA6.3X11 vs 16YXH120MEFCTA6.3X11 |
SC016M0120K5F30611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 16ZL120MTA6.3X11 vs SC016M0120K5F30611 |