Datasheets
SIT9365AC-2E1-33E25.000000X by: SiTime Corporation

LVDS Output Clock Oscillator, 25MHz Nom, QFN-6

Part Details for SIT9365AC-2E1-33E25.000000X by SiTime Corporation

Overview of SIT9365AC-2E1-33E25.000000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9365AC-1EF-33E25.000000 SiTime SIT9365AC-1EF-33E25.000000
SIT9365AC-2EF-33E322.265625 SiTime SIT9365AC-2EF-33E322.265625
SiT9365AC-2E2-33E25.000000 SiTime Standard Frequency Low Jitter Differential XO

Price & Stock for SIT9365AC-2E1-33E25.000000X

Part # Distributor Description Stock Price Buy
DISTI # SIT9365AC-2E1-33E2
Avnet Americas Standard Frequency Ultra-low Jitter Differential Oscillator 25MHz 3.3V 20ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-2E1-33E2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $7.9815
  • 500 $7.7715
  • 1,000 $7.5614
  • 1,500 $7.3514
  • 2,000 $7.1414
  • 2,500 $6.9313
  • 25,000 $6.7213
$6.7213 / $7.9815 Buy Now

Part Details for SIT9365AC-2E1-33E25.000000X

SIT9365AC-2E1-33E25.000000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9365AC-2E1-33E25.000000X Part Data Attributes

SIT9365AC-2E1-33E25.000000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-2E1-33E25.000000X SiTime Corporation LVDS Output Clock Oscillator, 25MHz Nom, QFN-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Physical Dimension 7.1mm x 5.1mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9365AC-2E1-33E25.000000X

This table gives cross-reference parts and alternative options found for SIT9365AC-2E1-33E25.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2E1-33E25.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AI-2E1-33E25.000000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9365AI-2E1-33E25.000000Y
ASTMUPLDV-33-25.000MHZ-LJ-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9365AC-2E1-33E25.000000X vs ASTMUPLDV-33-25.000MHZ-LJ-E-T
MO9120DA6-D0G-33E0-0025000000X LVDS Output Clock Oscillator, 25MHz Nom, KDS Daishinku Corp SIT9365AC-2E1-33E25.000000X vs MO9120DA6-D0G-33E0-0025000000X
ASTMUPLDV-33-25.000MHZ-LJ-E LVDS Output Clock Oscillator, Abracon Corporation SIT9365AC-2E1-33E25.000000X vs ASTMUPLDV-33-25.000MHZ-LJ-E
SIT9121AI-2D1-33E25.000000S LVDS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9121AI-2D1-33E25.000000S
SIT9120AC-2D1-33E25.000000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9120AC-2D1-33E25.000000T
MO9120DA6-D0G-33E0-0025000000T LVDS Output Clock Oscillator, 25MHz Nom, KDS Daishinku Corp SIT9365AC-2E1-33E25.000000X vs MO9120DA6-D0G-33E0-0025000000T
SIT9120AI-2D1-33E25.000000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9120AI-2D1-33E25.000000T
ASTMUPLDV-33-25.000MHZ-EJ-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9365AC-2E1-33E25.000000X vs ASTMUPLDV-33-25.000MHZ-EJ-E-T3
SIT9365AC-2E1-33E25.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9365AC-2E1-33E25.000000T
Part Number Description Manufacturer Compare
SIT9121AI-2D1-33E25.000000X LVDS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9121AI-2D1-33E25.000000X
L345-025.0M LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9365AC-2E1-33E25.000000X vs L345-025.0M
531NB25M0000DGR LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9365AC-2E1-33E25.000000X vs 531NB25M0000DGR
EMDS13F2H-25.000M CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2E1-33E25.000000X vs EMDS13F2H-25.000M
EMDS13F2J-25.000M CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2E1-33E25.000000X vs EMDS13F2J-25.000M
EMDS23F2H-25.000M CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2E1-33E25.000000X vs EMDS23F2H-25.000M
SIT9375AE-02A1-3310-25.000000E LVDS Output Clock Oscillator, 25MHz Nom, PQFW-6 SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9375AE-02A1-3310-25.000000E
L445-0.25M LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9365AC-2E1-33E25.000000X vs L445-0.25M
SIT9121AI-2D1-33E25.000000 LVDS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9365AC-2E1-33E25.000000X vs SIT9121AI-2D1-33E25.000000
531NB25M0000DG LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9365AC-2E1-33E25.000000X vs 531NB25M0000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-2E1-33E25.000000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-2E1-33E25.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AC-2E1-33E25.00000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AC-2E1-33E25.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-2E1-33E25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-2E1-33E25.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-2E1-33E25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-2E1-33E25.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-2E1-33E25.000000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: