SIT9365AC-2E1-33E25.000000X vs 531NB25M0000DG feature comparison

SIT9365AC-2E1-33E25.000000X SiTime Corporation

Buy Now Datasheet

531NB25M0000DG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SITIME CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR TRAY
Fall Time-Max 0.47 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.1mm x 5.1mm x 0.9mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.47 ns 0.35 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT, SMD, 6 PIN

Compare SIT9365AC-2E1-33E25.000000X with alternatives

Compare 531NB25M0000DG with alternatives