Datasheets
SIT9365AC-2B1-33E125.000000T by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AC-2B1-33E125.000000T by SiTime Corporation

Overview of SIT9365AC-2B1-33E125.000000T by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9365AC-1EF-33E25.000000 SiTime SIT9365AC-1EF-33E25.000000
SIT9365AC-2EF-33E322.265625 SiTime SIT9365AC-2EF-33E322.265625
SIT9121AI-2B1-33E125.000000 SiTime SIT9121AI-2B1-33E125.000000

Price & Stock for SIT9365AC-2B1-33E125.000000T

Part # Distributor Description Stock Price Buy
DISTI # SIT9365AC-2B1-33E1
Avnet Americas Standard Frequency Ultra-low Jitter Differential Oscillator 125MHz 3.3V 20ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-2B1-33E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $6.1035
  • 6,000 $5.9407
  • 12,000 $5.7780
  • 18,000 $5.6152
  • 24,000 $5.4525
$5.4525 / $6.1035 Buy Now

Part Details for SIT9365AC-2B1-33E125.000000T

SIT9365AC-2B1-33E125.000000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9365AC-2B1-33E125.000000T Part Data Attributes

SIT9365AC-2B1-33E125.000000T SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-2B1-33E125.000000T SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9365AC-2B1-33E125.000000T

This table gives cross-reference parts and alternative options found for SIT9365AC-2B1-33E125.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2B1-33E125.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO9120ID6-D0G-33E0-0125000000D LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9365AC-2B1-33E125.000000T vs MO9120ID6-D0G-33E0-0125000000D
SIT9120AI-2B1-33E125.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation SIT9365AC-2B1-33E125.000000T vs SIT9120AI-2B1-33E125.000000
MO9120ID6-D0G-33E0-0125000000G LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9365AC-2B1-33E125.000000T vs MO9120ID6-D0G-33E0-0125000000G
MO9120DD6-D0G-33E0-0125000000E LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9365AC-2B1-33E125.000000T vs MO9120DD6-D0G-33E0-0125000000E
SIT9121AC-2B1-33E125.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9365AC-2B1-33E125.000000T vs SIT9121AC-2B1-33E125.000000T
SIT9365AI-2B1-33E125.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9365AC-2B1-33E125.000000T vs SIT9365AI-2B1-33E125.000000T
MO9120ID6-D0G-33E0-0125000000E LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9365AC-2B1-33E125.000000T vs MO9120ID6-D0G-33E0-0125000000E
ASTMUPLDE-33-125.000MHZ-EJ-E LVDS Output Clock Oscillator, Abracon Corporation SIT9365AC-2B1-33E125.000000T vs ASTMUPLDE-33-125.000MHZ-EJ-E
SIT9346AB-2B1A33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9365AC-2B1-33E125.000000T vs SIT9346AB-2B1A33E125.000000
SIT9365AI-2B1-33E125.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9365AC-2B1-33E125.000000T vs SIT9365AI-2B1-33E125.000000
Part Number Description Manufacturer Compare
EMDS23F2J-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B1-33E125.000000T vs EMDS23F2J-125.000MTR
VC-711-EDW-EAAN-125M000000 LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc SIT9365AC-2B1-33E125.000000T vs VC-711-EDW-EAAN-125M000000
530NB125M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc SIT9365AC-2B1-33E125.000000T vs 530NB125M000DG
530NB125M000BG LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9365AC-2B1-33E125.000000T vs 530NB125M000BG
EMDS23F2J-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B1-33E125.000000T vs EMDS23F2J-125.000M
531NB125M000DGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9365AC-2B1-33E125.000000T vs 531NB125M000DGR
EMDS23F2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B1-33E125.000000T vs EMDS23F2H-125.000MTR
VC-711-EDE-EAAN-125M000000TR LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc SIT9365AC-2B1-33E125.000000T vs VC-711-EDE-EAAN-125M000000TR
EMDS13F2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B1-33E125.000000T vs EMDS13F2H-125.000MTR
VC-711-EDE-EAAN-125M000000 LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc SIT9365AC-2B1-33E125.000000T vs VC-711-EDE-EAAN-125M000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-2B1-33E125.000000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-2B1-33E125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AC-2B1-33E125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AC-2B1-33E125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-2B1-33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-2B1-33E125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-2B1-33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-2B1-33E125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-2B1-33E125.000000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: