SIT9365AC-2B1-33E125.000000T vs VC-711-EDW-EAAN-125M000000 feature comparison

SIT9365AC-2B1-33E125.000000T SiTime Corporation

Buy Now Datasheet

VC-711-EDW-EAAN-125M000000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SITIME CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.47 ns 0.45 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.3mm x 2.6mm x 0.9mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.47 ns 0.45 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD GOLD OVER NICKEL
Base Number Matches 1 2
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2,200
Screening Level MIL-STD-883
Supply Current-Max 33 mA

Compare SIT9365AC-2B1-33E125.000000T with alternatives

Compare VC-711-EDW-EAAN-125M000000 with alternatives