Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part #
Manufacturer
Description
Datasheet
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001
Amphenol Cables on Demand
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m
Part Symbol
Footprint
3D Model
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
SIT8208AC-21-33E-75.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 75MHz Nom,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SIT8208AI-21-33E-75.000000Y - SiTime Corporation
CMC30233AU5E-75.000MHZ - Raltron Electronics Corporation
CMC30233AU2E-75.000MHZ - Raltron Electronics Corporation
CMC30233AV2E-75.000MHZ - Raltron Electronics Corporation
ASTMLPE-33-75.000MHZ-EJ-ER-T - Abracon Corporation
SIT8208AC-21-33E-75.000000X - SiTime Corporation
ASTMLPE-33-75.000MHZ-EJ-EE - Abracon Corporation
ASTMLPE-33-75.000MHZ-EJ-ER-T3 - Abracon Corporation
SIT1602AC-21-33E-75.000000 - SiTime Corporation
CMC30233AV4E-75.000MHZ - Raltron Electronics Corporation
SIT8208AC-21-33S-75.000000 - SiTime Corporation
SIT8208AI-21-33S-75.000000 - SiTime Corporation
SIT8208AI-21-33E-75.000000 - SiTime Corporation
This table gives cross-reference parts and alternative options found for SIT8208AC-21-33E-75.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-21-33E-75.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SIT8208AI-21-33E-75.000000Y
-40 TO 85C, 3225, 20PPM, 3.3V, 7
SiTime Corporation
SIT8208AC-21-33E-75.000000 vs SIT8208AI-21-33E-75.000000Y
CMC30233AU5E-75.000MHZ
LVCMOS Output Clock Oscillator
Raltron Electronics Corporation
SIT8208AC-21-33E-75.000000 vs CMC30233AU5E-75.000MHZ
CMC30233AU2E-75.000MHZ
LVCMOS Output Clock Oscillator
Raltron Electronics Corporation
SIT8208AC-21-33E-75.000000 vs CMC30233AU2E-75.000MHZ
CMC30233AV2E-75.000MHZ
LVCMOS Output Clock Oscillator
Raltron Electronics Corporation
SIT8208AC-21-33E-75.000000 vs CMC30233AV2E-75.000MHZ
ASTMLPE-33-75.000MHZ-EJ-ER-T
LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-21-33E-75.000000 vs ASTMLPE-33-75.000MHZ-EJ-ER-T
SIT8208AC-21-33E-75.000000X
-20 TO 70C, 3225, 20PPM, 3.3V, 7
SiTime Corporation
SIT8208AC-21-33E-75.000000 vs SIT8208AC-21-33E-75.000000X
ASTMLPE-33-75.000MHZ-EJ-EE
LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-21-33E-75.000000 vs ASTMLPE-33-75.000MHZ-EJ-EE
ASTMLPE-33-75.000MHZ-EJ-ER-T3
LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-21-33E-75.000000 vs ASTMLPE-33-75.000MHZ-EJ-ER-T3
SIT1602AC-21-33E-75.000000
LVCMOS Output Clock Oscillator, 75MHz Nom,
SiTime Corporation
SIT8208AC-21-33E-75.000000 vs SIT1602AC-21-33E-75.000000
CMC30233AV4E-75.000MHZ
LVCMOS Output Clock Oscillator
Raltron Electronics Corporation
SIT8208AC-21-33E-75.000000 vs CMC30233AV4E-75.000MHZ