SIT8208AC-21-33E-75.000000 vs ASTMLPE-33-75.000MHZ-EJ-EE feature comparison

SiT8208AC-21-33E-75.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPE-33-75.000MHZ-EJ-EE Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 3
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 75 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPE-33-75.000MHZ-EJ-EE with alternatives