Part Details for SIP050-120-160BLF by Amphenol FCi
Overview of SIP050-120-160BLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SIP050-120-160BLF
SIP050-120-160BLF CAD Models
SIP050-120-160BLF Part Data Attributes
|
SIP050-120-160BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SIP050-120-160BLF
Amphenol FCi
IC Socket, SIP20, 20 Contact(s), LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |
Alternate Parts for SIP050-120-160BLF
This table gives cross-reference parts and alternative options found for SIP050-120-160BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP050-120-160BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIP050-120-160B | IC Socket, SIP20, 20 Contact(s), | Amphenol Communications Solutions | SIP050-120-160BLF vs SIP050-120-160B |
SIP050-120-160BLF | IC Socket, SIP20, 20 Contact(s), LEAD FREE | Amphenol Communications Solutions | SIP050-120-160BLF vs SIP050-120-160BLF |