Part Details for SIP050-120-160BLF by Amphenol Communications Solutions
Overview of SIP050-120-160BLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SIP050-120-160BLF
SIP050-120-160BLF CAD Models
SIP050-120-160BLF Part Data Attributes
|
SIP050-120-160BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SIP050-120-160BLF
Amphenol Communications Solutions
IC Socket, SIP20, 20 Contact(s), LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |