Part Details for SIOV-S10K50 by Siemens
Overview of SIOV-S10K50 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S10K50
SIOV-S10K50 CAD Models
SIOV-S10K50 Part Data Attributes
|
SIOV-S10K50
Siemens
Buy Now
Datasheet
|
Compare Parts:
SIOV-S10K50
Siemens
RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 8.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CECC42201-004 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for SIOV-S10K50
This table gives cross-reference parts and alternative options found for SIOV-S10K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S10K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210S0500K101 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S10K50 vs B72210S0500K101 |
B72210-S500-K101 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S10K50 vs B72210-S500-K101 |
SIOV-S10K50 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S10K50 vs SIOV-S10K50 |
Q69X3047 | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | TDK Epcos | SIOV-S10K50 vs Q69X3047 |