Part Details for SIOV-S07K95 by Siemens
Overview of SIOV-S07K95 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S07K95
SIOV-S07K95 CAD Models
SIOV-S07K95 Part Data Attributes
|
SIOV-S07K95
Siemens
Buy Now
Datasheet
|
Compare Parts:
SIOV-S07K95
Siemens
RESISTOR, VOLTAGE DEPENDENT, 125V, 7.6J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 7.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42201-004 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for SIOV-S07K95
This table gives cross-reference parts and alternative options found for SIOV-S07K95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S07K95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207S0950K101 | RESISTOR, VOLTAGE DEPENDENT, 125V, 7.6J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SIOV-S07K95 vs B72207S0950K101 |
Q69X3038 | RESISTOR, VOLTAGE DEPENDENT, 125V, 7.6J, THROUGH HOLE MOUNT | TDK Epcos | SIOV-S07K95 vs Q69X3038 |
B72207-S950-K101 | Varistor, 125V, 7.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S07K95 vs B72207-S950-K101 |
B72207S0950K101 | Varistor, 125V, 7.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S07K95 vs B72207S0950K101 |