SIOV-S07K95
vs
V150LA20BX2855
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIEMENS A G
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
95 V
150 V
Energy Absorbing Capacity-Max
7.6 J
80 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.25 W
1 W
Reference Standard
CECC42201-004
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
125 V
200 V
Base Number Matches
1
1
Rohs Code
No
Package Description
RADIAL LEADED
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03
JESD-609 Code
e0
Package Style
Radial
Packing Method
BULK
Rated Temperature
85 °C
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SIOV-S07K95 with alternatives
Compare V150LA20BX2855 with alternatives