SIOV-S07K11
Description: Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED

Overview of SIOV-S07K11 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SIOV-S07K11 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIOV-S07K11 by TDK Corporation

SIOV-S07K11
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
11 V
Energy Absorbing Capacity-Max
0.8 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3.4 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.02 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
14 V
Want to compare parts?
  1. SIOV-S07K11
    TDK Corporation
    Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SIOV-S07K11

This table gives cross-reference parts and alternative options found for SIOV-S07K11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S07K11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72207-S110-K101 Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S07K11 vs B72207-S110-K101
SIOV-S07K11 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT Siemens SIOV-S07K11 vs SIOV-S07K11
B72207S0110K101 Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S07K11 vs B72207S0110K101
Part Number Description Manufacturer Compare
VZ07D180KBS Varistor, 14V, 1J, Chassis Mount, RADIAL LEADED World Products Inc SIOV-S07K11 vs VZ07D180KBS
V18ZA1 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S07K11 vs V18ZA1
B72207-S110-K101 Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S07K11 vs B72207-S110-K101
V18ZC1 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT Intersil Corporation SIOV-S07K11 vs V18ZC1
V18ZT1 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S07K11 vs V18ZT1
B72207S0110K101 Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S07K11 vs B72207S0110K101
V18ZT1 METAL-OXIDE VARISTOR (MOV),10V V(RMS),250A I(TM),RADIAL Intersil Corporation SIOV-S07K11 vs V18ZT1
Q69X3446 Varistor, 14V, 0.8J, Through Hole Mount, TDK Corporation SIOV-S07K11 vs Q69X3446
TNR9G180K RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT Chemi-Con SIOV-S07K11 vs TNR9G180K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIOV-S07K11 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIOV-S07K11 by TDK Corporation

  • Please alert me when SIOV-S07K11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIOV-S07K11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIOV-S07K11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIOV-S07K11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIOV-S07K11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIOV-S07K11 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: