SIOV-S05K250
Description: RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SIOV-S05K250 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIOV-S05K250 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # SIOV-S05K250
TME Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 400A, -40÷105°C Min Qty: 1 14463
  • 1 $0.2800
  • 10 $0.1730
  • 50 $0.1410
  • 100 $0.1250
  • 250 $0.1070
  • 500 $0.0970
  • 1,000 $0.0880
  • 2,000 $0.0820
  • 5,000 $0.0750
  • 25,000 $0.0670
$0.0670 / $0.2800 Buy Now

CAD Models for SIOV-S05K250 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIOV-S05K250 by TDK Epcos

SIOV-S05K250
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
8.2 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
8.5 mm
Package Length
7 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
4.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
320 V
Want to compare parts?
  1. SIOV-S05K250
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SIOV-S05K250

This table gives cross-reference parts and alternative options found for SIOV-S05K250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S05K250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72205S0251K101 RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos SIOV-S05K250 vs B72205S0251K101
Part Number Description Manufacturer Compare
MOV05251ALA Varistor, 320V, 8J, Through Hole Mount, Cooper Industries SIOV-S05K250 vs MOV05251ALA
V390ZS05 RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT Intersil Corporation SIOV-S05K250 vs V390ZS05
V390ZT05 RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S05K250 vs V390ZT05
V390ZU05 RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S05K250 vs V390ZU05
D58ZOV251RA08 RESISTOR, VOLTAGE DEPENDENT, 330V, 17J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company SIOV-S05K250 vs D58ZOV251RA08
V390ZA05X1347 RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S05K250 vs V390ZA05X1347
V390ZA05 RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S05K250 vs V390ZA05
Q69X3033 Varistor, 320V, 8.2J, Through Hole Mount, TDK Corporation SIOV-S05K250 vs Q69X3033
V390ZS05 RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S05K250 vs V390ZS05

Related Parts for SIOV-S05K250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIOV-S05K250 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIOV-S05K250 by TDK Epcos

Select Manufacturer
Which Manufacturer of SIOV-S05K250 would you like to use for your alert(s)?
  • Please alert me when SIOV-S05K250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIOV-S05K250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIOV-S05K250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIOV-S05K250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIOV-S05K250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIOV-S05K250 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: