Part Details for V390ZA05X1347 by Littelfuse Inc
Overview of V390ZA05X1347 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V390ZA05X1347
V390ZA05X1347 CAD Models
V390ZA05X1347 Part Data Attributes
|
V390ZA05X1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V390ZA05X1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 330 V |
Alternate Parts for V390ZA05X1347
This table gives cross-reference parts and alternative options found for V390ZA05X1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V390ZA05X1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV05251ALA | Varistor, 320V, 8J, Through Hole Mount, | Cooper Industries | V390ZA05X1347 vs MOV05251ALA |
V390ZS05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | V390ZA05X1347 vs V390ZS05 |
V390ZT05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V390ZA05X1347 vs V390ZT05 |
V390ZU05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V390ZA05X1347 vs V390ZU05 |
D58ZOV251RA08 | RESISTOR, VOLTAGE DEPENDENT, 330V, 17J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V390ZA05X1347 vs D58ZOV251RA08 |
V390ZA05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V390ZA05X1347 vs V390ZA05 |
Q69X3033 | Varistor, 320V, 8.2J, Through Hole Mount, | TDK Corporation | V390ZA05X1347 vs Q69X3033 |
V390ZS05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V390ZA05X1347 vs V390ZS05 |