There are no models available for this part yet.
Overview of SIMM0412SCC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
CAD Models for SIMM0412SCC by Amphenol Corporation
Part Data Attributes for SIMM0412SCC by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for SIMM0412SCC
This table gives cross-reference parts and alternative options found for SIMM0412SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIMM0412SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A20S-BC | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | SIMM0412SCC vs A20S-BC |
SIMM0412SDC | Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | SIMM0412SCC vs SIMM0412SDC |
WA20S-AB | Rack and Panel Connector, 4 Contact(s), Female, Socket | Vishay Intertechnologies | SIMM0412SCC vs WA20S-AB |
WA20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | SIMM0412SCC vs WA20S-CD |
SIME0412SDC | Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | SIMM0412SCC vs SIME0412SDC |
A20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | SIMM0412SCC vs A20S-CD |
S-304-CCE | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | SIMM0412SCC vs S-304-CCE |
A20S-AB | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | SIMM0412SCC vs A20S-AB |
A20S-BC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | SIMM0412SCC vs A20S-BC |
S-304-DB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | SIMM0412SCC vs S-304-DB |