SIM05471Y1A032
MERITEK Electronics Corporation
Description: Ferrite Bead,

Overview of SIM05471Y1A032 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for SIM05471Y1A032 by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-SIM05471Y1A032TR-ND
DigiKey 470ohm 1A Signal Ferrite Chip Be Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT 4500
In Stock
  • 500 $0.0304
  • 2,000 $0.0182
  • 4,000 $0.0181
  • 4,000 $0.0160
  • 20,000 $0.0179
  • 20,000 $0.0144
$0.0144 / $0.0304 Buy Now

CAD Models for SIM05471Y1A032 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIM05471Y1A032 by MERITEK Electronics Corporation

SIM05471Y1A032
MERITEK Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.2 Ω
Filter Type
FERRITE CHIP
Height
0.85 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
470 OHM Ω
Packing Method
PAPER, TR, 7 INCH
Rated Current
1 A
Width
1.25 mm
Want to compare parts?
  1. SIM05471Y1A032
    MERITEK Electronics Corporation
    Ferrite Bead,
    VS

Alternate Parts for SIM05471Y1A032

This table gives cross-reference parts and alternative options found for SIM05471Y1A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM05471Y1A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIM05301Y1A032 Ferrite Bead, MERITEK Electronics Corporation SIM05471Y1A032 vs SIM05301Y1A032
WLBD2012HCU471TB Ferrite Chip Walsin Technology Corporation SIM05471Y1A032 vs WLBD2012HCU471TB
WLBD2012HCU301TB Ferrite Chip Walsin Technology Corporation SIM05471Y1A032 vs WLBD2012HCU301TB
HCB2012KF-301T10 Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), TA-I Technology Co Ltd SIM05471Y1A032 vs HCB2012KF-301T10
Part Number Description Manufacturer Compare
HRB1206S501P1.00FB Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN AEM Inc SIM05471Y1A032 vs HRB1206S501P1.00FB
CZP2AFTTE601K Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc SIM05471Y1A032 vs CZP2AFTTE601K
HCB2012KF-301T10 Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), TA-I Technology Co Ltd SIM05471Y1A032 vs HCB2012KF-301T10
SHH-1S1608-800JT Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SIM05471Y1A032 vs SHH-1S1608-800JT
CZP2AFTTE201J Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc SIM05471Y1A032 vs CZP2AFTTE201J
HRB1206S501P1.00GB Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN AEM Inc SIM05471Y1A032 vs HRB1206S501P1.00GB
MFBW1V1608-221-R Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), Eaton Corporation SIM05471Y1A032 vs MFBW1V1608-221-R
SHH-1S1608-121JB Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SIM05471Y1A032 vs SHH-1S1608-121JB
BBUP00100505471Y00 Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SIM05471Y1A032 vs BBUP00100505471Y00
SHH-1T1608-221JL Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SIM05471Y1A032 vs SHH-1T1608-221JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIM05471Y1A032 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIM05471Y1A032 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of SIM05471Y1A032 would you like to use for your alert(s)?
  • Please alert me when SIM05471Y1A032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIM05471Y1A032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIM05471Y1A032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIM05471Y1A032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIM05471Y1A032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIM05471Y1A032 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: