Part Details for WLBD2012HCU471TB by Walsin Technology Corporation
Overview of WLBD2012HCU471TB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLBD2012HCU471TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WLBD2012HCU471TB
|
Mouser Electronics | Ferrite Beads Chip Bead 2012HC(0805) 470 OHM 25% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for WLBD2012HCU471TB
WLBD2012HCU471TB CAD Models
WLBD2012HCU471TB Part Data Attributes
|
WLBD2012HCU471TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD2012HCU471TB
Walsin Technology Corporation
Ferrite Chip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 470 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | PAPER; TR, 7 INCH | |
Rated Current | 1 A | |
Width | 1.25 mm |
Alternate Parts for WLBD2012HCU471TB
This table gives cross-reference parts and alternative options found for WLBD2012HCU471TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLBD2012HCU471TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBA2V2012-601-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Eaton Corporation | WLBD2012HCU471TB vs MFBA2V2012-601-R |
SIM05601Y1A032 | Ferrite Bead, | MERITEK Electronics Corporation | WLBD2012HCU471TB vs SIM05601Y1A032 |
PZ2012U421-1R0TF | Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Sunlord | WLBD2012HCU471TB vs PZ2012U421-1R0TF |