Part Details for SIH82125030045 by Leclanche Capacitors
Overview of SIH82125030045 by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIH82125030045
SIH82125030045 CAD Models
SIH82125030045 Part Data Attributes
|
SIH82125030045
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
SIH82125030045
Leclanche Capacitors
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 117 mΩ | |
Length | 45 mm | |
Manufacturer Series | SIH | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Series | SIH | |
Terminal Pitch | 10 mm |
Alternate Parts for SIH82125030045
This table gives cross-reference parts and alternative options found for SIH82125030045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIH82125030045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2E821MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SIH82125030045 vs LGU2E821MELB |
B43547E2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SIH82125030045 vs B43547E2827M062 |
381LX821M250K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SIH82125030045 vs 381LX821M250K452 |
ECOS2EB821DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SIH82125030045 vs ECOS2EB821DA |
B43547E2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | SIH82125030045 vs B43547E2827M087 |
TYSH2E827K45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF | TE Connectivity | SIH82125030045 vs TYSH2E827K45ML |
B43547E2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | SIH82125030045 vs B43547E2827M007 |
PEH532SCF3820M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SIH82125030045 vs PEH532SCF3820M3 |
B43547E2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SIH82125030045 vs B43547E2827M067 |
B43547E2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SIH82125030045 vs B43547E2827M002 |