Part Details for IDC10D120T6MX1SA3 by Infineon Technologies AG
Overview of IDC10D120T6MX1SA3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDC10D120T6MX1SA3
IDC10D120T6MX1SA3 CAD Models
IDC10D120T6MX1SA3 Part Data Attributes:
|
IDC10D120T6MX1SA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC10D120T6MX1SA3
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.30 X 2.98 MM, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 3.30 X 2.98 MM, DIE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY MEDIUM POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.05 V | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for IDC10D120T6MX1SA3
This table gives cross-reference parts and alternative options found for IDC10D120T6MX1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC10D120T6MX1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC14D120F | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC10D120T6MX1SA3 vs SIDC14D120F |
Q67050-A4170-A001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA3 vs Q67050-A4170-A001 |
SIDC10D120H6X1SA5 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.20 X 3.20 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA3 vs SIDC10D120H6X1SA5 |
SIDC14D120F6 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA3 vs SIDC14D120F6 |
SIDC14D120E | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC10D120T6MX1SA3 vs SIDC14D120E |
SIDC10D120H6 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.20 X 3.20 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA3 vs SIDC10D120H6 |
SIDC14D120F6X1SA3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA3 vs SIDC14D120F6X1SA3 |