Part Details for SI8460AB-A-IS1R by Silicon Laboratories Inc
Overview of SI8460AB-A-IS1R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for SI8460AB-A-IS1R
SI8460AB-A-IS1R CAD Models
SI8460AB-A-IS1R Part Data Attributes
|
SI8460AB-A-IS1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8460AB-A-IS1R
Silicon Laboratories Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |