Part Details for SI8441-A-ISR by Silicon Laboratories Inc
Overview of SI8441-A-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Part Details for SI8441-A-ISR
SI8441-A-ISR CAD Models
SI8441-A-ISR Part Data Attributes
|
SI8441-A-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8441-A-ISR
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SI8441-A-ISR
This table gives cross-reference parts and alternative options found for SI8441-A-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8441-A-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8441AB-D-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8441-A-ISR vs SI8441AB-D-IS |
SI8441AB-C-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8441-A-ISR vs SI8441AB-C-IS |
SI8641AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8441-A-ISR vs SI8641AB-B-IS |
SI8441AB-D-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8441-A-ISR vs SI8441AB-D-IS |
SI8441AB-D-ISR | Analog Circuit, CMOS, PDSO16 | Silicon Laboratories Inc | SI8441-A-ISR vs SI8441AB-D-ISR |
SI8441AB-C-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8441-A-ISR vs SI8441AB-C-IS |
SI8641AB-B-ISR | Analog Circuit, CMOS, PDSO16 | Silicon Laboratories Inc | SI8441-A-ISR vs SI8641AB-B-ISR |