Part Details for SI8405AB-B-IS1R by Skyworks Solutions Inc
Overview of SI8405AB-B-IS1R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8405AB-B-IS1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8405AB-B-IS1R-ND
|
DigiKey | DGT ISOL 2500VRMS 4CH I2C 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.0834 | Buy Now |
DISTI #
634-SI8405AB-B-IS1R
|
Mouser Electronics | Digital Isolators 2.5 kV uni- and bi-directional isolator RoHS: Compliant | 1964 |
|
$4.0800 / $7.4800 | Buy Now |
DISTI #
E54:1762_01155770
|
Arrow Electronics | Digital Isolator Open Drain 4-CH 1.7MHZ 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2425 | Europe - 2500 |
|
$4.4080 | Buy Now |
DISTI #
SI8405ABBIS1R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8405AB-B-IS1R
SI8405AB-B-IS1R CAD Models
SI8405AB-B-IS1R Part Data Attributes
|
SI8405AB-B-IS1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8405AB-B-IS1R
Skyworks Solutions Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |