Part Details for SI8261AAC-C-IPR by Silicon Laboratories Inc
Overview of SI8261AAC-C-IPR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8261AAC-C-IPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Quest Components | 319 |
|
$2.4300 / $3.9405 | Buy Now |
Part Details for SI8261AAC-C-IPR
SI8261AAC-C-IPR CAD Models
SI8261AAC-C-IPR Part Data Attributes
|
SI8261AAC-C-IPR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261AAC-C-IPR
Silicon Laboratories Inc
Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.06 µs | |
Width | 6.35 mm |
Alternate Parts for SI8261AAC-C-IPR
This table gives cross-reference parts and alternative options found for SI8261AAC-C-IPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261AAC-C-IPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8261AAC-C-IPR | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 | SI8261AAC-C-IPR vs SI8261AAC-C-IPR |