Part Details for SI7852ADP-T1-E3 by Vishay Intertechnologies
Overview of SI7852ADP-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI7852ADP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P5432
|
Newark | Mosfet Transistor, N Channel, 30 A, 80 V, 17 Mohm, 10 V, 2.5 V |Vishay SI7852ADP-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9960 / $1.1900 | Buy Now |
DISTI #
SI7852ADP-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 80V 12A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SI7852ADP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8187 | Buy Now |
DISTI #
E02:0323_00021518
|
Arrow Electronics | Trans MOSFET N-CH 80V 30A 8-Pin PowerPAK SO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2324 | Europe - 3000 |
|
$1.0588 / $1.1146 | Buy Now |
DISTI #
82700839
|
Verical | Trans MOSFET N-CH 80V 30A 8-Pin PowerPAK SO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2324 | Americas - 3000 |
|
$1.0859 / $1.1164 | Buy Now |
DISTI #
SI7852ADP-T1-E3
|
TTI | MOSFETs 80V 30A 62.5W 17mohm @ 10V pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$1.1700 | Buy Now |
DISTI #
C1S803619898259
|
Chip1Stop | MOSFET | 3000 |
|
$0.8800 | Buy Now |
DISTI #
SI7852ADP-T1-E3
|
EBV Elektronik | Trans MOSFET N-CH 80V 12A 8-Pin PowerPAK SO T/R (Alt: SI7852ADP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SI7852ADP-T1-E3
SI7852ADP-T1-E3 CAD Models
SI7852ADP-T1-E3 Part Data Attributes
|
SI7852ADP-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7852ADP-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 80V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI7852ADP-T1-E3
This table gives cross-reference parts and alternative options found for SI7852ADP-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7852ADP-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7852ADP-T1-GE3 | Power Field-Effect Transistor, 12A I(D), 80V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOFEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | SI7852ADP-T1-E3 vs SI7852ADP-T1-GE3 |