Part Details for SI5345A-D-GM by Skyworks Solutions Inc
Overview of SI5345A-D-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5345A-D-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3772-ND
|
DigiKey | IC BASE/BLANK PROTOTYPING 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
890 In Stock |
|
$28.7628 / $38.2800 | Buy Now |
DISTI #
634-SI5345A-D-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low-jitter, 10-output, any frequency (< 1028 MHz), any output jitter attenuator RoHS: Compliant | 499 |
|
$28.7600 / $38.2700 | Buy Now |
Part Details for SI5345A-D-GM
SI5345A-D-GM CAD Models
SI5345A-D-GM Part Data Attributes
|
SI5345A-D-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5345A-D-GM
Skyworks Solutions Inc
Clock Generator, 1028MHz, CMOS, PQCC64, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1028 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SI5345A-D-GM
This table gives cross-reference parts and alternative options found for SI5345A-D-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5345A-D-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5345A-B-GMR | Clock Generator, 712.5MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-D-GM vs SI5345A-B-GMR |
SI5345A-D-GMR | Clock Generator, 1028MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-D-GM vs SI5345A-D-GMR |
SI5345A-B-GM | Clock Generator, 712.5MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-D-GM vs SI5345A-B-GM |
SI5345A-DXXXXX-GM | Processor Specific Clock Generator, 1028MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5345A-D-GM vs SI5345A-DXXXXX-GM |