Part Details for SI5345A-DXXXXX-GMR by Silicon Laboratories Inc
Overview of SI5345A-DXXXXX-GMR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI5345A-DXXXXX-GMR
SI5345A-DXXXXX-GMR CAD Models
SI5345A-DXXXXX-GMR Part Data Attributes
|
SI5345A-DXXXXX-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5345A-DXXXXX-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-22 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1028 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5345A-DXXXXX-GMR
This table gives cross-reference parts and alternative options found for SI5345A-DXXXXX-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5345A-DXXXXX-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5345A-D-GMR | Clock Generator, 1028MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-DXXXXX-GMR vs SI5345A-D-GMR |
SI5345A-B-GMR | Clock Generator, 712.5MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-DXXXXX-GMR vs SI5345A-B-GMR |
SI5345A-DXXXXX-GM | Processor Specific Clock Generator, 1028MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5345A-DXXXXX-GMR vs SI5345A-DXXXXX-GM |
SI5345A-B-GM | Clock Generator, 712.5MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-DXXXXX-GMR vs SI5345A-B-GM |
SI5345A-D-GM | Clock Generator, 1028MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-DXXXXX-GMR vs SI5345A-D-GM |