Part Details for SI53102-A2-GMR by Skyworks Solutions Inc
Overview of SI53102-A2-GMR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53102-A2-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3950-1-ND
|
DigiKey | IC CLK BUFFER PCIE 1:2 8TDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15402 In Stock |
|
$1.6875 / $2.5400 | Buy Now |
DISTI #
634-SI53102-A2-GMR
|
Mouser Electronics | Clock Buffer PCI-express Gen2 1:2 fan-out buffer RoHS: Compliant | 2136 |
|
$1.6800 / $2.5400 | Buy Now |
|
Rochester Electronics | SI53102 - PCI-express Gen1 1:2 fan-out buffer RoHS: Compliant Status: Active Min Qty: 1 | 8586 |
|
$1.9200 / $2.2600 | Buy Now |
DISTI #
SI53102A2GMR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI53102-A2-GMR
SI53102-A2-GMR CAD Models
SI53102-A2-GMR Part Data Attributes
|
SI53102-A2-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53102-A2-GMR
Skyworks Solutions Inc
Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53102 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.4 mm |
Alternate Parts for SI53102-A2-GMR
This table gives cross-reference parts and alternative options found for SI53102-A2-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53102-A2-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53102-A2-GMR | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Silicon Laboratories Inc | SI53102-A2-GMR vs SI53102-A2-GMR |
SI53102-A2-GM | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Skyworks Solutions Inc | SI53102-A2-GMR vs SI53102-A2-GM |