Part Details for SI53102-A1-GM by Silicon Laboratories Inc
Overview of SI53102-A1-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53102-A1-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5502
|
Newark | Clock Generator, 100Mhz, Tdfn-8, Clock Ic Type:Fanout Buffer, Frequency:100Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Tdfn, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Silicon Labs SI53102-A1-GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7590 / $1.7100 | Buy Now |
Part Details for SI53102-A1-GM
SI53102-A1-GM CAD Models
SI53102-A1-GM Part Data Attributes
|
SI53102-A1-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53102-A1-GM
Silicon Laboratories Inc
Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | DFN | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53102 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.4 mm |
Alternate Parts for SI53102-A1-GM
This table gives cross-reference parts and alternative options found for SI53102-A1-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53102-A1-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53102-A1-GMR | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Skyworks Solutions Inc | SI53102-A1-GM vs SI53102-A1-GMR |
SI53102-A1-GM | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Skyworks Solutions Inc | SI53102-A1-GM vs SI53102-A1-GM |