Part Details for SI52111-B3-GT by Skyworks Solutions Inc
Overview of SI52111-B3-GT by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI52111-B3-GT
SI52111-B3-GT CAD Models
SI52111-B3-GT Part Data Attributes
|
SI52111-B3-GT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52111-B3-GT
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52111-B3-GT
This table gives cross-reference parts and alternative options found for SI52111-B3-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52111-B3-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7839ASZ-REEL | Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter | Analog Devices Inc | SI52111-B3-GT vs AD7839ASZ-REEL |
SI52112-B6-GT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Skyworks Solutions Inc | SI52111-B3-GT vs SI52112-B6-GT |
SI52111-A1-GT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52111-B3-GT vs SI52111-A1-GT |
SI52112-A2-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, | Skyworks Solutions Inc | SI52111-B3-GT vs SI52112-A2-GTR |
SI52112-B3-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52111-B3-GT vs SI52112-B3-GTR |
SI52112-B6-GT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52111-B3-GT vs SI52112-B6-GT |
SI52111-A2-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52111-B3-GT vs SI52111-A2-GTR |
SI52112-A1-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52111-B3-GT vs SI52112-A1-GTR |
SI52111-B3-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Skyworks Solutions Inc | SI52111-B3-GT vs SI52111-B3-GTR |
SI52111-A2-GT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52111-B3-GT vs SI52111-A2-GT |