SI52111-B3-GT
vs
SI52112-B6-GT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SILICON LABORATORIES INC
|
Package Description |
ROHS COMPLIANT, MO-153AA, TSSOP-8
|
ROHS COMPLIANT, MO-153AA, TSSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.4 mm
|
4.4 mm
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
100 MHz
|
100 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
25 MHz
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max |
3.46 V
|
3.46 V
|
Supply Voltage-Min |
3.13 V
|
3.13 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Silicon Labs
|
|
|
|
Compare SI52111-B3-GT with alternatives
Compare SI52112-B6-GT with alternatives