-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Tuner, 2-Band,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1738-ND
|
DigiKey | RF RCVR FM 76MHZ-108MHZ 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
71 In Stock |
|
$1.5453 / $3.3900 | Buy Now |
DISTI #
634-SI4702-C19-GM
|
Mouser Electronics | Tuners FM receiver RoHS: Compliant | 0 |
|
$1.5400 / $3.3000 | Order Now |
DISTI #
SI4702C19GM
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4702-C19-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4702-C19-GM
Skyworks Solutions Inc
Audio Tuner, 2-Band,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 58 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SI4702-C19-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4702-C19-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4702-C19-GM vs SI4702-C19-GMR |
SI4702-C19-GMR | Audio Tuner, 2-Band, | Skyworks Solutions Inc | SI4702-C19-GM vs SI4702-C19-GMR |
SI4702-C19-GM | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4702-C19-GM vs SI4702-C19-GM |