Part Details for SI4463DY by Fairchild Semiconductor Corporation
Overview of SI4463DY by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4463DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SI4463DY-ND
|
DigiKey | P-CHANNEL MOSFET Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
189008 In Stock |
|
$0.7700 | Buy Now |
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 744 |
|
$0.9862 / $2.4655 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 11.5A, 20V, P-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 189008 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for SI4463DY
SI4463DY CAD Models
SI4463DY Part Data Attributes:
|
SI4463DY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI4463DY
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 11.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4463DY
This table gives cross-reference parts and alternative options found for SI4463DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4463DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4463DY-T1 | TRANSISTOR 9000 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8, FET General Purpose Small Signal | Vishay Siliconix | SI4463DY vs SI4463DY-T1 |
SI4463DY | Transistor, | Vishay Siliconix | SI4463DY vs SI4463DY |
SI4463DY | 11500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | SI4463DY vs SI4463DY |
SI4463DY-T1-E3 | Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | SI4463DY vs SI4463DY-T1-E3 |
SI4463DY-T1 | Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Intertechnologies | SI4463DY vs SI4463DY-T1 |
SI4463DY-E3 | Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4463DY vs SI4463DY-E3 |