Part Details for SI4463DY by Vishay Siliconix
Overview of SI4463DY by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4463DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 59 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 10 |
|
$1.2328 / $1.4793 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 47 |
|
$1.3750 / $2.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 143 |
|
RFQ |
Part Details for SI4463DY
SI4463DY CAD Models
SI4463DY Part Data Attributes:
|
SI4463DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4463DY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI4463DY
This table gives cross-reference parts and alternative options found for SI4463DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4463DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4463DY-T1 | TRANSISTOR 9000 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8, FET General Purpose Small Signal | Vishay Siliconix | SI4463DY vs SI4463DY-T1 |
SI4463DY | 11500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | SI4463DY vs SI4463DY |
SI4463DY-T1-E3 | Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | SI4463DY vs SI4463DY-T1-E3 |
SI4463DY-T1 | Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Intertechnologies | SI4463DY vs SI4463DY-T1 |
SI4463DY-E3 | Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4463DY vs SI4463DY-E3 |