Drivers And Interfaces
SI1869DH-T1-E3
Description: MOSFET Load Switches 6-Pin SC-70 T/R

Overview of SI1869DH-T1-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI1869DH-T1-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SI1869DH-T1-E3CT-ND
DigiKey IC PWR SWITCH P-CHAN 1:1 SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 883
In Stock
  • 1 $0.7700
  • 10 $0.4770
  • 100 $0.3077
  • 500 $0.2346
  • 1,000 $0.2110
  • 3,000 $0.1810
  • 6,000 $0.1659
  • 9,000 $0.1582
  • 15,000 $0.1495
  • 21,000 $0.1443
  • 30,000 $0.1393
$0.1393 / $0.7700 Buy Now
DISTI # 70459656
RS LOAD SWITCH 1.8V RA W/ LEVEL SHIFT | Siliconix / Vishay SI1869DH-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $0.4950
  • 30,000 $0.4700
  • 150,000 $0.4450
  • 300,000 $0.4210
$0.4210 / $0.4950 RFQ
New Advantage Corporation Si1869DH Series 20 V 1.2 A Surface Mount Load Switch with Level-Shift - SC-70-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 144000
  • 3,000 $0.1049
$0.1049 Buy Now

CAD Models for SI1869DH-T1-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI1869DH-T1-E3 by Vishay Siliconix

SI1869DH-T1-E3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Vishay
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SI1869DH-T1-E3
    Vishay Siliconix
    MOSFET Load Switches 6-Pin SC-70 T/R
    VS

Related Parts for SI1869DH-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI1869DH-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI1869DH-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI1869DH-T1-E3 would you like to use for your alert(s)?
  • Please alert me when SI1869DH-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI1869DH-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI1869DH-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI1869DH-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI1869DH-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI1869DH-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: