Part Details for SI-3033KM-TL by Allegro MicroSystems LLC
Overview of SI-3033KM-TL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI-3033KM-TL
SI-3033KM-TL CAD Models
SI-3033KM-TL Part Data Attributes
|
SI-3033KM-TL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SI-3033KM-TL
Allegro MicroSystems LLC
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 17 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.627 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for SI-3033KM-TL
This table gives cross-reference parts and alternative options found for SI-3033KM-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3033KM-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78RM33D | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | SI-3033KM-TL vs KA78RM33D |
LD39080PT33-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | SI-3033KM-TL vs LD39080PT33-R |
LD39150PT33-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | SI-3033KM-TL vs LD39150PT33-R |
BA033CC0WFP | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5, LEAD FREE, TO-252, 5 PIN | ROHM Semiconductor | SI-3033KM-TL vs BA033CC0WFP |
NCV4276ADT33RKG | 400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 2%, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | SI-3033KM-TL vs NCV4276ADT33RKG |